- Home ›
- All Products›
- 35425SS
35425SS
Woodhead / Molex
Heavy Duty Support Grip, Double Eye, Double Weave, Closed Mesh, Cable Diameter 19.05-25.15mm (.750-.990"), Approximate Break S ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heavy Duty Support Grip, Double Eye, Double Weave, Closed Mesh, Cable Diameter 19.05-25.15mm (.750-.990"), Approximate Break Strength 598.74kg (1320 lbs), Stainless Steel
Search Keywords: 35425SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35425SS
-
Alias/AKA:1300940441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$177.84
3
$170.72
8 +
$163.90
Click for Quote
Log in
to unlock special pricing