- Home ›
- All Products›
- 35292SS
35292SS
Woodhead / Molex
Standard Duty Support Grip, Single "U" Eye, Split Rod, Single Weave, Cable Diameter 50.80-63.25mm (2.000-2.490"), Approximate ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Duty Support Grip, Single "U" Eye, Split Rod, Single Weave, Cable Diameter 50.80-63.25mm (2.000-2.490"), Approximate Break Strength 1705.51kg (3760 lbs), Stainless Steel
Search Keywords: 35292SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35292SS
-
Alias/AKA:1300940400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$222.51
2
$213.61
7 +
$205.06
Click for Quote
Log in
to unlock special pricing