- Home ›
- All Products›
- 35143SS
35143SS
Woodhead / Molex
Standard Duty Support Grip, Double Eye, Split Lace, Single Weave, Cable Diameter 63.50-75.95mm (2.500-2.990"), Approximate Bre ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Duty Support Grip, Double Eye, Split Lace, Single Weave, Cable Diameter 63.50-75.95mm (2.500-2.990"), Approximate Break Strength 1524.07kg (3360 lbs), Stainless Steel
Search Keywords: 35143SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35143SS
-
Alias/AKA:1300940305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/1/26