- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 35033SS
35033SS
Woodhead / Molex
Cable Grip Single Weave Single Eye Closed Mesh 25.4mm to 31.5mm Cable Diameter Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Grip Single Weave Single Eye Closed Mesh 25.4mm to 31.5mm Cable Diameter Stainless Steel
Search Keywords: 35033SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:35033SS
-
Alias/AKA:1300940237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$90.51
5
$86.89
16 +
$83.41
Click for Quote
Log in
to unlock special pricing