- Home ›
- All Products›
- 342D
342D
Woodhead / Molex
Woodhead POW-R-MITE Cable Reel 12 AWG 4 Conductors 14A 6.1m
Accessories Notify Me
RoHS Compliant
Description
+
Woodhead POW-R-MITE Cable Reel 12 AWG 4 Conductors 14A 6.1m
Search Keywords: 342D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:342D
-
Alias/AKA:1300830191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1,308.20
2 +
$1,255.87
Click for Quote
Log in
to unlock special pricing