- Home ›
- All Products›
- 33-3010
33-3010
Woodhead / Molex
Ballast 15W T8 120V 50HZ
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ballast 15W T8 120V 50HZ
Search Keywords: 333010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:33-3010
-
Alias/AKA:1301900051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$88.00
5
$84.48
16 +
$81.10
Click for Quote
Log in
to unlock special pricing