- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 331020A01F120
331020A01F120
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG Circular to Circular 10 to 10 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG Circular to Circular 10 to 10 POS F-M Mini-Change®
Search Keywords: 331020A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:331020A01F120
-
Alias/AKA:1300120016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$260.64
3
$255.43
6
$250.32
12 +
$245.30
Click for Quote
Log in
to unlock special pricing