- Home ›
- All Products›
- 330C4W
330C4W
Woodhead / Molex
P&S 2P 3W 30A/125V CONN. WTRTT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 30A/125V CONN. WTRTT
Search Keywords: 330C4W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:330C4W
-
Alias/AKA:1301500062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$211.44
2
$202.99
7 +
$194.87
Click for Quote
Log in
to unlock special pricing