- Home ›
- All Products›
- 33-0180
Woodhead / Molex
33-0180
BALLAST 26W/40W 120V 50/60HZ
Accessories Notify Me
RoHS Compliant
Description
+
BALLAST 26W/40W 120V 50/60HZ
Search Keywords: 330180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:33-0180
-
Alias/AKA:1301900042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 33-0180 RoHS compliant?
Yes, 33-0180 is RoHS compliant.
What is the lead time for 33-0180?
The standard lead time for 33-0180 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$89.51
5
$85.92
16 +
$82.48
Click for Quote
Log in
to unlock special pricing