- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 32755
Woodhead / Molex
32755
Quick-Change Single-Ended Cordset 4 Poles Male Straight to Pigtail 10 AWG Yellow CPE Cable 1.83m Length
Accessories Notify Me
RoHS Compliant
Description
+
Quick-Change Single-Ended Cordset 4 Poles Male Straight to Pigtail 10 AWG Yellow CPE Cable 1.83m Length
Search Keywords: 32755
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 32755 |
| Alias/AKA: | 1300000104 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 32755 RoHS compliant?
Yes, 32755 is RoHS compliant.
What is the lead time for 32755?
The standard lead time for 32755 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
4
$140.2785
8 +
$123.7722
Click for Quote
Log in
to unlock special pricing