- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 32547A143
32547A143
Woodhead / Molex
Cable Assembly Power 7.62m 14AWG Power to Power Super-Safeway® Carton
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Power 7.62m 14AWG Power to Power Super-Safeway® Carton
Search Keywords: 32547A143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:32547A143
-
Alias/AKA:1301360048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$356.06
2
$341.82
4 +
$328.15
Click for Quote
Log in
to unlock special pricing