- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 32420
32420
Woodhead / Molex
Quick Change - 3Poles - Male - 12 In - AWG 10 - PVC
Accessories Notify Me
RoHS Compliant
Description
+
Quick Change - 3Poles - Male - 12 In - AWG 10 - PVC
Search Keywords: 32420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:32420
-
Alias/AKA:1300030034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
9 Weeks
can ship
7/20/26