- Home ›
- All Products›
- 3100R6W
3100R6W
Woodhead / Molex
P&S 2P 3W 100A/250V RCPT WTRTT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 100A/250V RCPT WTRTT
Search Keywords: 3100R6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3100R6W
-
Alias/AKA:1301500033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26