- Home ›
- All Products›
- 3100P6W
Woodhead / Molex
3100P6W
P&S 2P 3W 100A/250V PLUG WTRTT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
P&S 2P 3W 100A/250V PLUG WTRTT
Search Keywords: 3100P6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:3100P6W
-
Alias/AKA:1301500031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3100P6W RoHS compliant?
Yes, 3100P6W is RoHS compliant.
What is the lead time for 3100P6W?
The standard lead time for 3100P6W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/7/26