- Home ›
- All Products›
- 302100P80M005
302100P80M005
Woodhead / Molex
Mini 12pole Female HomeRunConnector 0.5m
Accessories Notify Me
RoHS Compliant
Description
+
Mini 12pole Female HomeRunConnector 0.5m
Search Keywords: 302100P80M005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:302100P80M005
-
Alias/AKA:1300080465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/3/26