- Home ›
- All Products›
- 302000A01F0601
Woodhead / Molex
302000A01F0601
Cable Assembly PVC 1.828m 16AWG 12POS Circular F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1.828m 16AWG 12POS Circular F
Search Keywords: 302000A01F0601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:302000A01F0601
-
Alias/AKA:1300080158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 302000A01F0601 RoHS compliant?
Yes, 302000A01F0601 is RoHS compliant.
What is the lead time for 302000A01F0601?
The standard lead time for 302000A01F0601 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$158.76
3
$152.41
9 +
$146.30
Click for Quote
Log in
to unlock special pricing