- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 301000A01F120
301000A01F120
Woodhead / Molex
Mini-Change C-Size Single-Ended Cordset - 10 Poles - Female (Straight) to Pigtail - 16 AWG - PVC Cable - 3.66m (12.0') Length ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change C-Size Single-Ended Cordset - 10 Poles - Female (Straight) to Pigtail - 16 AWG - PVC Cable - 3.66m (12.0') Length - Yellow.
Search Keywords: 301000A01F120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:301000A01F120
-
Alias/AKA:1300080028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$167.94
3
$164.58
6
$161.29
12 +
$158.06
Click for Quote
Log in
to unlock special pricing