- Home ›
- All Products›
- 30054-6A
30054-6A
Woodhead / Molex
30A/240V INLINE GFCIAUTO6FT WATERTITENEM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A/240V INLINE GFCIAUTO6FT WATERTITENEM
Search Keywords: 300546A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:30054-6A
-
Alias/AKA:1301530199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/1/26