- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 30053-25A
Woodhead / Molex
30053-25A
Super-Safeway GFCI - Portable - Single Phase - NEMA L6-30 - 30A - 240V - 7.62m (25.0')
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway GFCI - Portable - Single Phase - NEMA L6-30 - 30A - 240V - 7.62m (25.0')
Search Keywords: 3005325A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:30053-25A
-
Alias/AKA:1301530187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 30053-25A RoHS compliant?
Yes, 30053-25A is RoHS compliant.
What is the lead time for 30053-25A?
The standard lead time for 30053-25A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/16/26