- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2R6004A20A120
2R6004A20A120
Woodhead / Molex
Cable Assembly UL 1015 0.305m 16AWG Circular 6 POS F Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 0.305m 16AWG Circular 6 POS F Crimp
Search Keywords: 2R6004A20A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2R6004A20A120
-
Alias/AKA:1300140015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$55.02
3
$53.92
6
$52.84
12 +
$51.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT