- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 29W82
Woodhead / Molex
29W82
Watertite Connector with Locking Blade - 4 Pole/5 Wire - NEMA L22-30 - 3ø 480V - Cord Grip Body Size F4 - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Connector with Locking Blade - 4 Pole/5 Wire - NEMA L22-30 - 3ø 480V - Cord Grip Body Size F4 - Yellow.
Search Keywords: 29W82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:29W82
-
Alias/AKA:1301470118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 29W82 RoHS compliant?
Yes, 29W82 is RoHS compliant.
What is the lead time for 29W82?
The standard lead time for 29W82 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$155.09
3
$148.89
9 +
$142.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT