- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 29W47BLK
29W47BLK
Woodhead / Molex
Watertite Outdoor Connector - Locking Blade - 2P/3W - NEMA L5-30 - 125V - F4 - Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Outdoor Connector - Locking Blade - 2P/3W - NEMA L5-30 - 125V - F4 - Black
Search Keywords: 29W47BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:29W47BLK
-
Alias/AKA:1301470094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$118.20
4
$113.47
12 +
$108.92
Click for Quote
Log in
to unlock special pricing