- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 29T75
29T75
Woodhead / Molex
Safeway Connector - 3P/4W - NEMA L15-30 - 3ø 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Connector - 3P/4W - NEMA L15-30 - 3ø 250V
Search Keywords: 29T75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:29T75
-
Alias/AKA:1301450078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:30/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$119.18
4
$114.41
12 +
$109.82
Click for Quote
Log in
to unlock special pricing