- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 28W74A104
28W74A104
Woodhead / Molex
Watertite Cordset - 10 Gauge SOOW - 3P/4W - 7.62m (25.0') - NEMA L14-30 - 125V/250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Cordset - 10 Gauge SOOW - 3P/4W - 7.62m (25.0') - NEMA L14-30 - 125V/250V
Search Keywords: 28W74A104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:28W74A104
-
Alias/AKA:1301430270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Gender:M-F
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26