- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 27W75BLK
27W75BLK
Woodhead / Molex
Conn Power RCP 12 POS 12 Terminal 1 Port Watertite®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power RCP 12 POS 12 Terminal 1 Port Watertite®
Search Keywords: 27W75BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:27W75BLK
-
Alias/AKA:1301470057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:12
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$91.37
5
$87.71
16 +
$84.20
Click for Quote
Log in
to unlock special pricing