- Home ›
- All Products›
- 2747R
2747R
Woodhead / Molex
Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L5-20, 125V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Connector with Locking Blade, 2 Pole/3 Wire, NEMA L5-20, 125V
Search Keywords: 2747R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2747R
-
Alias/AKA:1301420022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$29.38
20
$28.15
40
$27.03
196
$25.95
586 +
$24.86
Click for Quote
Log in
to unlock special pricing