- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 26W76A144
26W76A144
Woodhead / Molex
Cable Assembly 7.62m NEMA L16-20 to NEMA L16-20 (3Power/1Ground) to (3Power/1Ground) POS M-F 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 7.62m NEMA L16-20 to NEMA L16-20 (3Power/1Ground) to (3Power/1Ground) POS M-F 14AWG
Search Keywords: 26W76A144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:26W76A144
-
Alias/AKA:1301430246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:M-F
-
Maximum Voltage Rating:480 V
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26