- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2608
Woodhead / Molex
2608
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port Super-Safeway™
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2608
-
Alias/AKA:1301420002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20/Contact A