- Home ›
- All Products›
- 2447R
2447R
Woodhead / Molex
Super-Safeway Plug with Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Super-Safeway Plug with Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V
Search Keywords: 2447R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2447R
-
Alias/AKA:1301410050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.