- Home ›
- All Products›
- 208002A01F2001
Woodhead / Molex
208002A01F2001
Cable Assembly PVC 6.096m 16AWG 8POS Circular M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 6.096m 16AWG 8POS Circular M
Search Keywords: 208002A01F2001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:208002A01F2001
-
Alias/AKA:1300070205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 208002A01F2001 RoHS compliant?
Yes, 208002A01F2001 is RoHS compliant.
What is the lead time for 208002A01F2001?
The standard lead time for 208002A01F2001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/1/27