- Home ›
- All Products›
- 207000A01F1201
207000A01F1201
Woodhead / Molex
Cable Assembly PVC 3.657m 16AWG 7POS Circular F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 3.657m 16AWG 7POS Circular F
Search Keywords: 207000A01F1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:207000A01F1201
-
Alias/AKA:1300070077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$128.87
4
$123.72
11 +
$118.77
Click for Quote
Log in
to unlock special pricing