- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 206000A01F1201
206000A01F1201
Woodhead / Molex
Cable Assembly PVC 3.657m 16AWG 6POS Circular F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 3.657m 16AWG 6POS Circular F
Search Keywords: 206000A01F1201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:206000A01F1201
-
Alias/AKA:1300070027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26