- Home ›
- All Products›
- 2032
2032
Woodhead / Molex
TUBE LIGHT 80W BIAX 120V 60HZ 6CORDFEED
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TUBE LIGHT 80W BIAX 120V 60HZ 6CORDFEED
Search Keywords: 2032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2032
-
Alias/AKA:1301080204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,175.89
2 +
$1,128.85
Click for Quote
Log in
to unlock special pricing