- Home ›
- All Products›
- 2031-P
2031-P
Woodhead / Molex
TUBE LIGHT 80W BI 230V 50/60HZ 25CORDFE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TUBE LIGHT 80W BI 230V 50/60HZ 25CORDFE
Search Keywords: 2031P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2031-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$2,450.72
3
$2,323.41
5 +
$2,288.56
Click for Quote
Log in
to unlock special pricing