- Home ›
- All Products›
- 2011
2011
Woodhead / Molex
TUBE LIGHT 100W 120V 60HZ 25CORDFEEDTHR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TUBE LIGHT 100W 120V 60HZ 25CORDFEEDTHR
Search Keywords: 2011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2011
-
Alias/AKA:1301080196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26