- Home ›
- All Products›
- 2010
2010
Woodhead / Molex
TUBE LIGHT 100W 120V 60HZ 25CORDENDUNIT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TUBE LIGHT 100W 120V 60HZ 25CORDENDUNIT
Search Keywords: 2010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:2010
-
Alias/AKA:1301080195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,188.46
2 +
$1,140.91
Click for Quote
Log in
to unlock special pricing