- Home ›
- All Products›
- 20053W-2M
20053W-2M
Woodhead / Molex
20A INLINE GFCIMANUW/3085-10 WEATHERPROO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
20A INLINE GFCIMANUW/3085-10 WEATHERPROO
Search Keywords: 20053W2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:20053W-2M
-
Alias/AKA:1301530142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$380.87
2
$365.63
4 +
$351.01
Click for Quote
Log in
to unlock special pricing