- Home ›
- All Products›
- 1R6006A20A1202
1R6006A20A1202
Woodhead / Molex
Cable Assembly PVC 0.304m 16AWG 6POS Circular F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 0.304m 16AWG 6POS Circular F
Search Keywords: 1R6006A20A1202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R6006A20A1202
-
Alias/AKA:1300130595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26