- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1R5006A20M020
1R5006A20M020
Woodhead / Molex
Mini-Change A-Size Receptacle 5 Position Male Straight 16 AWG PVC 2m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 5 Position Male Straight 16 AWG PVC 2m
Search Keywords: 1R5006A20M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R5006A20M020
-
Alias/AKA:1300130512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26