- Home ›
- All Products›
- 1R4006A42M0058
1R4006A42M0058
Woodhead / Molex
Mini-Change A-Size Receptacle 4 Position Male Straight 18 AWG 0.5m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 4 Position Male Straight 18 AWG 0.5m
Search Keywords: 1R4006A42M0058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R4006A42M0058
-
Alias/AKA:1300400014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4
$38.81
8
$36.87
16 +
$35.02
Click for Quote
Log in
to unlock special pricing