- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1R4006A39M005
1R4006A39M005
Woodhead / Molex
Cable Assembly UL 1015 0.5m 16AWG Circular 4 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 0.5m 16AWG Circular 4 POS M Mini-Change®
Search Keywords: 1R4006A39M005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R4006A39M005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Minimum Order Quantity:
8
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
6
$21.78
8
$22.22
12
$21.34
24 +
$20.92
Click for Quote
Log in
to unlock special pricing