- Home ›
- All Products›
- 1R4000A28M030G
1R4000A28M030G
Woodhead / Molex
Mini-Change A-Size Receptacle 4 Position Female Straight 14 AWG PVC 3m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 4 Position Female Straight 14 AWG PVC 3m
Search Keywords: 1R4000A28M030G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R4000A28M030G
-
Alias/AKA:1300660074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/6/26