- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1R3000A28M005G
1R3000A28M005G
Woodhead / Molex
Cable Assembly THHN 0.5m 14AWG MiniChange 3 POS F ) in A-Size
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly THHN 0.5m 14AWG MiniChange 3 POS F ) in A-Size
Search Keywords: 1R3000A28M005G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1R3000A28M005G
-
Alias/AKA:1300660035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
9 Weeks
can ship
7/2/26