- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1646-12
Woodhead / Molex
1646-12
Watertite Hand Lamp - 100W - Screw Release TEFLON Guard - 15.24m (50.0') Cord Length
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Watertite Hand Lamp - 100W - Screw Release TEFLON Guard - 15.24m (50.0') Cord Length
Search Keywords: 164612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1646-12
-
Alias/AKA:1301050056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Voltage Rating:12 V
-
Lamp Size:A21
Product Guides
+
Frequently Asked Questions
Is 1646-12 RoHS compliant?
Yes, 1646-12 is RoHS compliant.
What is the lead time for 1646-12?
The standard lead time for 1646-12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/25/26