- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 15052-6A
15052-6A
Woodhead / Molex
15A Gfciauto6Ft 14W/15W47 Watertightnema |Molex/woodhead 15052-6A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15A Gfciauto6Ft 14W/15W47 Watertightnema |Molex/woodhead 15052-6A
Search Keywords: 150526A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:15052-6A
-
Alias/AKA:1301530068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$200.78
3
$192.74
7 +
$185.04
Click for Quote
Log in
to unlock special pricing