- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 15052-50A
15052-50A
Woodhead / Molex
15A Gfciauto50Ft 14W/15W47 Watertightnem |Molex/woodhead 15052-50A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
15A Gfciauto50Ft 14W/15W47 Watertightnem |Molex/woodhead 15052-50A
Search Keywords: 1505250A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:15052-50A
-
Alias/AKA:1301530065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/27/26