- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 15050-6TTM
15050-6TTM
Woodhead / Molex
Super-Safeway GFCI - Portable - Single Phase - NEMA 5-15 - 15A - 120V - 1.83m (6.0') Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway GFCI - Portable - Single Phase - NEMA 5-15 - 15A - 120V - 1.83m (6.0') Length
Search Keywords: 150506TTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:15050-6TTM
-
Alias/AKA:1301530041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$119.94
4
$115.14
12 +
$110.53
Click for Quote
Log in
to unlock special pricing