Woodhead / Molex
15050-6M
Super-Safeway GFCI - Portable - Single Phase - NEMA 5-15 - 15A - 120V - 1.83m (6.0') Length
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway GFCI - Portable - Single Phase - NEMA 5-15 - 15A - 120V - 1.83m (6.0') Length
Search Keywords: 150506M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:15050-6M
-
Alias/AKA:1301530038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 15050-6M RoHS compliant?
Yes, 15050-6M is RoHS compliant.
What is the lead time for 15050-6M?
The standard lead time for 15050-6M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$162.61
5
$144.10
10
$137.72
25
$128.41
50
$123.09
75
$121.25
100 +
$119.43
Click for Quote
Log in
to unlock special pricing