- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 15050-3TTA
15050-3TTA
Woodhead / Molex
Super-Safeway GFCI - Portable - Single Phase - NEMA 5-15 - 15A - 120V - 0.61m (2.0') Length
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Super-Safeway GFCI - Portable - Single Phase - NEMA 5-15 - 15A - 120V - 0.61m (2.0') Length
Search Keywords: 150503TTA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:15050-3TTA
-
Alias/AKA:1301530029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$88.73
5
$85.19
16 +
$81.78
Click for Quote
Log in
to unlock special pricing