- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 14F47
14F47
Woodhead / Molex
Safeway Individually Fused Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safeway Individually Fused Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Yellow
Search Keywords: 14F47
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:14F47
-
Alias/AKA:1301440014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$61.72
3
$60.48
5 +
$59.27
Click for Quote
Log in
to unlock special pricing